+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SDA100N18B

Module: diode; double,common anode; 1.8kV; If: 100A; 21MM; screw


Manufacturer: SIRECTIFIER

Manufacturer part number:
SDA100N18B
TME Symbol:
SDA100N18B-SIR

Specification

Manufacturer
SIRECTIFIER
Type of semiconductor module
diode
Semiconductor structure
common anode, double
Max. off-state voltage
1.8kV
Load current
100A
Case
21MM
Max. forward voltage
1.5V
Max. forward impulse current
1.54kA
Electrical mounting
screw
Max. load current
180A
Mechanical mounting
screw
Features of semiconductor devices
glass passivated
Gross weight107.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SIRECTIFIER,
*
SDA100N18B
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.03 USDGross price for quantities from 1 pcs - 16.03 USD
Net price for quantities from 3 pcs - 14.15 USDGross price for quantities from 3 pcs - 14.15 USD
Net price for quantities from 10 pcs - 12.67 USDGross price for quantities from 10 pcs - 12.67 USD
Packaging method by the manufacturer:
Cardboard = 36 pcs