+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDB0530WT

Diode: Schottky rectifying; SOD523; SMD; 30V; 500mA; reel,tape

NEW

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
SDB0530WT
TME Symbol:
SDB0530WT-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
SOD523
Mounting
SMD
Max. off-state voltage
30V
Load current
0.5A
Semiconductor structure
single diode
Capacitance
20pF
Max. forward voltage
0.56V
Max. forward impulse current
3A
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: SMD Schottky diodes DIOTEC SEMICONDUCTOR,
*
SDB0530WT
0 in TME stock
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
Net price for quantities from 8000 pcs - 0.02 USDGross price for quantities from 8000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.