+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDB13HS

Diode: Schottky rectifying; SOD323; SMD; 30V; 1A; reel,tape; 600mW

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
SDB13HS
TME Symbol:
SDB13HS-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
SOD323
Mounting
SMD
Max. off-state voltage
30V
Load current
1A
Semiconductor structure
single diode
Capacitance
30pF
Max. forward voltage
0.47V
Max. forward impulse current
4.4A
Kind of package
reel, tape
Power dissipation
0.6W
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes DIOTEC SEMICONDUCTOR,
*
SDB13HS
2185 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.06 USDGross price for quantities from 25 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerReel = 3 000 pcs