+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81602005

Splice terminal: distribution block; 200A; 1kV; screw terminal


Manufacturer: SIMET

Manufacturer part number:
81602005
TME Symbol:
SDB200GR

Specification

Manufacturer
SIMET
Type of splice terminal
distribution block
Current rating
200A
Rated voltage
1kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
screw terminal
Colour
green
Wire cross-section
16mm2/0.35cm2/70mm2
Number of ways
1
Number of terminals
8
Mounting rail size
TS35
Gross weight269.18 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
*
81602005
9 in TME stock
Net price for quantities from 1 pcs - 26.75 USDGross price for quantities from 1 pcs - 26.75 USD
Net price for quantities from 2 pcs - 23.78 USDGross price for quantities from 2 pcs - 23.78 USD
Net price for quantities from 3 pcs - 20.80 USDGross price for quantities from 3 pcs - 20.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs