+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SDC15.TCT

Diode: TVS array; 14.3÷16.4V; 10A; 300W; double,common cathode


Manufacturer: SEMTECH

Manufacturer part number:
SDC15.TCT
TME Symbol:
SDC15.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS array
Breakdown voltage
14.3...16.4V
Max. forward impulse current
10A
Peak pulse power dissipation
0.3kW
Semiconductor structure
common cathode, double
Mounting
SMD
Case
SOT23-3
Max. off-state voltage
12.8V
Leakage current
0.1µA
Number of channels
1
Kind of package
reel, tape
Gross weight0.018 g
Certificates
See other products in this category: Protection diodes - arrays SEMTECH,
*
SDC15.TCT
526 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 5 pcs - 0.92 USDGross price for quantities from 5 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 125 pcs - 0.42 USDGross price for quantities from 125 pcs - 0.42 USD
Net price for quantities from 250 pcs - 0.39 USDGross price for quantities from 250 pcs - 0.39 USD
Net price for quantities from 3000 pcs - 0.36 USDGross price for quantities from 3000 pcs - 0.36 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs