+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDC2GCPGRB

Memory card; pSLC,SD; 2GB; industrial; Class 6; 0÷70°C

Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
SDC2GCPGRB
TME Symbol:
SDC2GCPGRB

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of data storage device
memory card
Kind of card
pSLC, SD
Memory capacity
2GB
Version
industrial
Speed class
Class 6
Operating temperature
0...70°C
Gross weight1.88 g
Certificates
See other products in this category: Memory Cards GOODRAM INDUSTRIAL,
*
SDC2GCPGRB
103 in TME stock
Net price for quantities from 1 pcs - 51.42 USDGross price for quantities from 1 pcs - 51.42 USD
Net price for quantities from 5 pcs - 44.07 USDGross price for quantities from 5 pcs - 44.07 USD
Net price for quantities from 10 pcs - 39.18 USDGross price for quantities from 10 pcs - 39.18 USD
Net price for quantities from 20 pcs - 34.28 USDGross price for quantities from 20 pcs - 34.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTray = 50 pcs