+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDC320AS12-E

Power supply: switching; for building in; 320W; 12VDC; 26.67A


Manufacturer: XP POWER

Manufacturer part number:
SDC320AS12-E
TME Symbol:
SDC320AS12-E

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
for building in
Power
0.32kW
Output voltage
12V DC
Output current
26.67A
Number of outputs
1
Body dimensions
177.8x101.6x40.64mm
Manufacturer series
SDC
Operating temperature
0...70°C
Electrical connection
screw terminals
Efficiency
80%
Insulation voltage
3kV
Switching frequency
23kHz
Supply voltage
  • 90...132V AC
  • 180...264V AC
Gross weight770 g
Certificates
See other products in this category: Built-in Power Supplies XP POWER,
See other products from this series.:
*
SDC320AS12-E
0 in TME stock
Net price for quantities from 1 pcs - 390.81 USDGross price for quantities from 1 pcs - 390.81 USD
Net price for quantities from 10 pcs - 382.72 USDGross price for quantities from 10 pcs - 382.72 USD
Net price for quantities from 100 pcs - 376.18 USDGross price for quantities from 100 pcs - 376.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.