+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDC4GDPGRB

Memory card; pSLC,SD; 4GB; industrial; UHS I U1; -40÷85°C

Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
SDC4GDPGRB
TME Symbol:
SDC4GDPGRB

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of data storage device
memory card
Kind of card
pSLC, SD
Memory capacity
4GB
Version
industrial
Speed class
UHS I U1
Operating temperature
-40...85°C
Gross weight5.8 g
Certificates
See other products in this category: Memory Cards GOODRAM INDUSTRIAL,
*
SDC4GDPGRB
2 in TME stock
Net price for quantities from 1 pcs - 103.00 USDGross price for quantities from 1 pcs - 103.00 USD
Net price for quantities from 5 pcs - 88.37 USDGross price for quantities from 5 pcs - 88.37 USD
Net price for quantities from 10 pcs - 78.61 USDGross price for quantities from 10 pcs - 78.61 USD
Net price for quantities from 20 pcs - 68.58 USDGross price for quantities from 20 pcs - 68.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTray = 50 pcsCardboard = 150 pcs