+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDC8GDMGRB

Memory card; MLC,SD; 8GB; industrial; UHS I U1; -40÷85°C

Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
SDC8GDMGRB
TME Symbol:
SDC8GDMGRB

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of data storage device
memory card
Kind of card
MLC, SD
Memory capacity
8GB
Version
industrial
Speed class
UHS I U1
Operating temperature
-40...85°C
Gross weight1.77 g
Certificates
See other products in this category: Memory Cards GOODRAM INDUSTRIAL,
*
SDC8GDMGRB
0 in TME stock
Net price for quantities from 1 pcs - 101.49 USDGross price for quantities from 1 pcs - 101.49 USD
Net price for quantities from 5 pcs - 86.84 USDGross price for quantities from 5 pcs - 86.84 USD
Net price for quantities from 10 pcs - 77.34 USDGross price for quantities from 10 pcs - 77.34 USD
Net price for quantities from 20 pcs - 67.57 USDGross price for quantities from 20 pcs - 67.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product