+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDCFE-064G-GN4NN

Memory card; CFexpress B; 64GB; Extreme Pro; R: 1500MB/s

Manufacturer: SANDISK

Manufacturer part number:
SDCFE-064G-GN4NN
TME Symbol:
SDCFE-064G-GN4NN

Specification

Manufacturer
SANDISK
Type of data storage device
memory card
Kind of card
CFexpress B
Memory capacity
64GB
Version
Extreme Pro
Read speed
1500MB/s
Write speed
800MB/s
PC accessories features
Ultra HD 4K
Gross weight31.5 g
Certificates
EAN code619659180768
See other products in this category: Memory Cards SANDISK,
*
SDCFE-064G-GN4NN
1 in TME stock
Net price for quantities from 1 pcs - 164.33 USDGross price for quantities from 1 pcs - 164.33 USD
No. of pieces (Multiplicity: 1)
Hardly available product