+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDCFE-256G-GN4NN

Memory card; CFexpress B; 256GB; Extreme Pro; R: 1500MB/s

Manufacturer: SANDISK

Manufacturer part number:
SDCFE-256G-GN4NN
TME Symbol:
SDCFE-256G-GN4NN

Specification

Manufacturer
SANDISK
Type of data storage device
memory card
Kind of card
CFexpress B
Memory capacity
256GB
Version
Extreme Pro
Read speed
1500MB/s
Write speed
800MB/s
PC accessories features
Ultra HD 4K
Gross weight10 g
Certificates
EAN code619659180843
See other products in this category: Memory Cards SANDISK,
*
SDCFE-256G-GN4NN
0 in TME stock
Net price for quantities from 1 pcs - 368.13 USDGross price for quantities from 1 pcs - 368.13 USD
No. of pieces (Multiplicity: 1)
Hardly available product