+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDCFXPS-032G-X46

Memory card; Compact Flash; 32GB; Extreme Pro; VPG-65; R: 160MB/s

Manufacturer: SANDISK

Manufacturer part number:
SDCFXPS-032G-X46
TME Symbol:
SDCFXPS-032G-X46

Specification

Manufacturer
SANDISK
Type of data storage device
memory card
Kind of card
Compact Flash
Memory capacity
32GB
Version
Extreme Pro
Speed class
VPG-65
Read speed
160MB/s
Write speed
150MB/s
PC accessories features
Ultra HD 4K
Gross weight34.47 g
Certificates
EAN code619659102432

WATCH VIDEO

See other products in this category: Memory Cards SANDISK,
*
SDCFXPS-032G-X46
4 in TME stock
Net price for quantities from 1 pcs - 103.91 USDGross price for quantities from 1 pcs - 103.91 USD
No. of pieces (Multiplicity: 1)
Hardly available product