+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDCG4/256GBSP

Memory card: microSDXC; 256GB; UHS I U3 V30; R: 170MB/s; W: 90MB/s


Manufacturer: KINGSTON TECHNOLOGY

Manufacturer part number:
SDCG4/256GBSP
TME Symbol:
SDCG4/256GBSP

Specification

Manufacturer
KINGSTON TECHNOLOGY
Type of memory card
microSDXC
Memory capacity
256GB
Speed class
UHS I U3 V30
Read speed
170MB/s
Write speed
90MB/s
Manufacturer series
Canvas Go! Plus
Operating temperature
-25...85°C
Gross weight10.43 g
Certificates
See other products in this category: Memory Cards KINGSTON TECHNOLOGY,
See other products from this series.:
*
SDCG4/256GBSP
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 120.89 USDGross price for quantities from 1 pcs - 120.89 USD
Net price for quantities from 3 pcs - 114.18 USDGross price for quantities from 3 pcs - 114.18 USD
Net price for quantities from 5 pcs - 100.75 USDGross price for quantities from 5 pcs - 100.75 USD