+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDD-ADFN4

Converter DALI-PWM/0-10VDC/1-10VDC; LED; DALI,DALI 2; 10÷24V


Manufacturer: INVENTRONICS

Manufacturer part number:
SDD-ADFN4
TME Symbol:
SDD-ADFN4

Specification

Manufacturer
INVENTRONICS
Type of power supply accessories
converter DALI - PWM/0-10VDC/1-10VDC
Application
LED
Communictions protocol
DALI, DALI 2
Kind of power supply
LED
Output voltage
10...24V
Max. operating current
20mA
IP rating
IP66
Body dimensions
48.5x27.2x22mm
Power supply unit features
dimming control
Gross weight46.8 g
Certificates
See other products in this category: LED Power Supplies INVENTRONICS,
*
SDD-ADFN4
0 in TME stock
Net price for quantities from 180 pcs - 11.20 USDGross price for quantities from 180 pcs - 11.20 USD
No. of pieces (Multiplicity: 180)
Minimum order quantity: 180.
Multiplicity: 180.