+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDD311221

Dual socket; 250VAC; 16A; IP44; plaster embedded,in mounting box

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SDD311221
TME Symbol:
SDD311221

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
dual socket
Rated voltage
250V AC
Current rating
16A
IP rating
IP44
Mounting
in mounting box, plaster embedded
Colour
white
Manufacturer series
Sedna
Illumination
none
Mechanical impact resistance
IK02
Leads
screwless clamps
Version
with frame, with shutters
Connector pinout layout
2x 2P+PE
Connector variant
  • Schuko
  • type F
Gross weight99.5 g
Certificates
EAN code3606481482280

WATCH VIDEO

See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
SDD311221
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.40 USDGross price for quantities from 1 pcs - 11.40 USD
Net price for quantities from 5 pcs - 10.99 USDGross price for quantities from 5 pcs - 10.99 USD
Net price for quantities from 10 pcs - 10.58 USDGross price for quantities from 10 pcs - 10.58 USD