+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDDR-B531-GN6NN

Card reader: memory; USB A plug; USB 3.0; black; 1.36Gbps

Manufacturer: SANDISK

Manufacturer part number:
SDDR-B531-GN6NN
TME Symbol:
SDDR-B531-GN6NN

Specification

Manufacturer
SANDISK
Type of memory card reader
memory
Connection
USB A plug
Version
USB 3.0
Kind of card
microSD, microSDHC, microSDXC
Colour
black
Data transfer rate
1.36Gbps
Kit contents
reader
Gross weight14.28 g
Certificates
EAN code619659169039
See other products in this category: Computer Adapters SANDISK,
*
SDDR-B531-GN6NN
1 in TME stock
Net price for quantities from 1 pcs - 15.15 USDGross price for quantities from 1 pcs - 15.15 USD
Net price for quantities from 3 pcs - 13.47 USDGross price for quantities from 3 pcs - 13.47 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 25 pcs