+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDG4/128GB

Memory card: SDXC; 128GB; UHS I U3 V30; R: 200MB/s; W: 100MB/s


Manufacturer: KINGSTON TECHNOLOGY

Manufacturer part number:
SDG4/128GB
TME Symbol:
SDG4/128GB

Specification

Manufacturer
KINGSTON TECHNOLOGY
Type of memory card
SDXC
Memory capacity
128GB
Speed class
UHS I U3 V30
Read speed
200MB/s
Write speed
100MB/s
Operating temperature
-25...85°C
Gross weight11.75 g
Certificates
See other products in this category: Memory Cards KINGSTON TECHNOLOGY,
*
SDG4/128GB
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 72.30 USDGross price for quantities from 1 pcs - 72.30 USD
Net price for quantities from 3 pcs - 68.28 USDGross price for quantities from 3 pcs - 68.28 USD
Net price for quantities from 5 pcs - 60.25 USDGross price for quantities from 5 pcs - 60.25 USD