+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDIA0315MT100A

Inductor: wire; SMD; 10uH; 700mA; R: 250mΩ; ±20%; 3x3x1.5mm


Manufacturer: Viking

Manufacturer part number:
SDIA0315MT100A
TME Symbol:
SDIA0315MT100A

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
0.7A
Resistance
0.25Ω
Tolerance
±20%
Body dimensions
3x3x1.5mm
Conform to the norm
AEC-Q200
Operating temperature
-40...125°C
Gross weight0.062 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
SDIA0315MT100A
0 in TME stock
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.