+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDIA0418MT101A

Inductor: wire; SMD; 100uH; 250mA; R: 1500mΩ; ±20%; 4x4x1.85mm


Manufacturer: Viking

Manufacturer part number:
SDIA0418MT101A
TME Symbol:
SDIA0418MT101A

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
0.25A
Resistance
1.5Ω
Tolerance
±20%
Body dimensions
4x4x1.85mm
Conform to the norm
AEC-Q200
Operating temperature
-40...125°C
Gross weight0.121 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
SDIA0418MT101A
0 in TME stock
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.