+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDIA0430MT220A

Inductor: wire; SMD; 22uH; 1A; R: 225mΩ; ±20%; 4x4x3mm; -40÷125°C


Manufacturer: Viking

Manufacturer part number:
SDIA0430MT220A
TME Symbol:
SDIA0430MT220A

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
1A
Resistance
0.225Ω
Tolerance
±20%
Body dimensions
4x4x3mm
Conform to the norm
AEC-Q200
Operating temperature
-40...125°C
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
SDIA0430MT220A
0 in TME stock
Net price for quantities from 2500 pcs - 0.15 USDGross price for quantities from 2500 pcs - 0.15 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.