+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDIA0628MT150A

Inductor: wire; SMD; 15uH; 1.7A; R: 125mΩ; ±20%; 6x6x2.8mm; -40÷125°C

Manufacturer: Viking

Manufacturer part number:
SDIA0628MT150A
TME Symbol:
SDIA0628MT150A

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Operating current
1.7A
Resistance
0.125Ω
Tolerance
±20%
Body dimensions
6x6x2.8mm
Conform to the norm
AEC-Q200
Operating temperature
-40...125°C
Gross weight0.399 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
SDIA0628MT150A
0 in TME stock
Net price for quantities from 1500 pcs - 0.19 USDGross price for quantities from 1500 pcs - 0.19 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.