+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDIA0645MT221A

Inductor: wire; SMD; 220uH; 450mA; R: 1100mΩ; ±20%; 6x6x4.5mm

Manufacturer: Viking

Manufacturer part number:
SDIA0645MT221A
TME Symbol:
SDIA0645MT221A

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
0.22mH
Operating current
0.45A
Resistance
1.1Ω
Tolerance
±20%
Body dimensions
6x6x4.5mm
Conform to the norm
AEC-Q200
Operating temperature
-40...125°C
Gross weight0.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
SDIA0645MT221A
0 in TME stock
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.