+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDK165N14B

Module: diode; double,common cathode; 1.4kV; If: 165A; 34MM; screw


Manufacturer: SIRECTIFIER

Manufacturer part number:
SDK165N14B
TME Symbol:
SDK165N14B-SIR

Specification

Manufacturer
SIRECTIFIER
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
1.4kV
Load current
165A
Case
34MM
Max. forward voltage
1.5V
Max. forward impulse current
4.1kA
Electrical mounting
screw
Max. load current
300A
Mechanical mounting
screw
Features of semiconductor devices
glass passivated
Gross weight177 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SIRECTIFIER,
*
SDK165N14B
0 in TME stock
Net price for quantities from 1 pcs - 30.81 USDGross price for quantities from 1 pcs - 30.81 USD
Net price for quantities from 3 pcs - 27.31 USDGross price for quantities from 3 pcs - 27.31 USD
Net price for quantities from 10 pcs - 24.51 USDGross price for quantities from 10 pcs - 24.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.