+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDKS2X400-200B2

Module: diode; double,common cathode; 200V; If: 400Ax2; 34MM; screw

NEW

Manufacturer: SIRECTIFIER

Manufacturer part number:
SDKS2X400-200B2
TME Symbol:
SDKS2X400-200B2

Specification

Manufacturer
SIRECTIFIER
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
200V
Load current
400A x2
Case
34MM
Electrical mounting
screw
Max. load current
800A
Mechanical mounting
screw
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SIRECTIFIER,
*
SDKS2X400-200B2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 50.00 USDGross price for quantities from 1 pcs - 50.00 USD
Net price for quantities from 4 pcs - 40.00 USDGross price for quantities from 4 pcs - 40.00 USD
Net price for quantities from 8 pcs - 36.00 USDGross price for quantities from 8 pcs - 36.00 USD
Net price for quantities from 16 pcs - 31.00 USDGross price for quantities from 16 pcs - 31.00 USD