+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDL-1

Fuse acces: separator; 250A; 690V

Manufacturer: BUSSMANN

Manufacturer part number:
SDL-1
TME Symbol:
SDL-1

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
separator
Current rating
250A
Rated voltage
690V
Fuse accessories application
NH fuses
Gross weight169 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
SDL-1
0 in TME stock
Net price for quantities from 3 pcs - 19.25 USDGross price for quantities from 3 pcs - 19.25 USD
No. of pieces (Multiplicity: 3)