+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDL-3

Fuse acces: separator; 630A; 690V

Manufacturer: BUSSMANN

Manufacturer part number:
SDL-3
TME Symbol:
SDL-3

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
separator
Current rating
630A
Rated voltage
690V
Fuse accessories application
NH fuses
Gross weight358.67 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
SDL-3
0 in TME stock
Net price for quantities from 3 pcs - 36.32 USDGross price for quantities from 3 pcs - 36.32 USD
No. of pieces (Multiplicity: 3)