+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDL300

Thermoanemometer

Manufacturer: EXTECH

Manufacturer part number:
SDL300
TME Symbol:
SDL300

Specification

Manufacturer
EXTECH
Type of meter
thermoanemometer
Measurement
air flow, temperature
Power supply
  • battery LR6 AA 1,5V x6
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Gross weight1.8797 kg

WATCH VIDEO

See other products in this category: Anemometers and Thermoanemometers EXTECH
*
SDL300
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.