+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDL730

Data logger; differential pressure; Display: LCD; 190x68x45mm


Manufacturer: EXTECH

Manufacturer part number:
SDL730
TME Symbol:
SDL730

Specification

Manufacturer
EXTECH
Type of meter
data logger
Measurement
differential pressure
Kind of display used
LCD
Pressure measuring range
5...7000mbar
Measuring unit
atm, hPa, in Hg, in H2O, kg/cm2, kPa, mbar, m H2O, mm Hg, psi
Dimensions
190x68x45mm
Pressure measuring resolution
5mbar
Pressure measuring accuracy
±2%
Illumination
yes
Sampling rate
1s...9h
Standard equipment
  • hard case
  • SD memory card
Power supply
  • battery LR6 AA 1,5V x6
Measuring instrument features
  • automatic power-off
  • HOLD function
  • low battery indicator
  • MIN/MAX function
  • overflow indication
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Gross weight1.2493 kg

WATCH VIDEO

See other products in this category: Manometers and Pressure Meters EXTECH
*
SDL730
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.