+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDP-0624A

Relay: interface; SPDT; Ucntrl: 5÷32VDC; 6A; Uswitch: 5÷36VDC; SDP


Manufacturer: ELCO SRL

Manufacturer part number:
SDP-0624A
TME Symbol:
SDP-0624A

Specification

Manufacturer
ELCO SRL
Type of relay
interface
Contacts configuration
SPDT
Control voltage
5...32V DC
Max. operating current
6A
Switched voltage
5...36V DC
Mounting
for DIN rail mounting
Manufacturer series
SDP
Leads
screw terminals
Operate time
0.4ms
Release time
0.2ms
Operating temperature
-20...80°C
Body dimensions
6.5x78x100mm
Gross weight45.13 g
Certificates
See other products in this category: Electromagnetic Relays - Sets ELCO SRL,
See other products from this series.:
*
SDP-0624A
4 in TME stock
Net price for quantities from 1 pcs - 41.92 USDGross price for quantities from 1 pcs - 41.92 USD
Net price for quantities from 5 pcs - 38.91 USDGross price for quantities from 5 pcs - 38.91 USD
Net price for quantities from 20 pcs - 36.36 USDGross price for quantities from 20 pcs - 36.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs