+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDP-1024A

Relay: interface; SPDT; Ucntrl: 5÷32VDC; 10A; Uswitch: 5.5÷36VDC

Manufacturer: ELCO SRL

Manufacturer part number:
SDP-1024A
TME Symbol:
SDP-1024A

Specification

Manufacturer
ELCO SRL
Type of relay
interface
Contacts configuration
SPDT
Control voltage
5...32V DC
Max. operating current
10A
Switched voltage
5.5...36V DC
Mounting
for DIN rail mounting
Manufacturer series
SDP
Leads
screw terminals
Operate time
0.2ms
Release time
0.4ms
Operating temperature
-20...80°C
Body dimensions
6.5x78x100mm
Gross weight43.75 g
Certificates
See other products in this category: Electromagnetic Relays - Sets ELCO SRL,
See other products from this series.:
*
SDP-1024A
0 in TME stock
Net price for quantities from 1 pcs - 62.99 USDGross price for quantities from 1 pcs - 62.99 USD
Net price for quantities from 3 pcs - 56.69 USDGross price for quantities from 3 pcs - 56.69 USD
Net price for quantities from 10 pcs - 47.24 USDGross price for quantities from 10 pcs - 47.24 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 8 pcs