+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDR0603-470KL

Inductor: wire; SMD; 47uH; 520mA; ±10%; Ø: 5.8mm; 550mΩ; H: 3.9mm


Manufacturer: BOURNS

Manufacturer part number:
SDR0603-470KL
TME Symbol:
SDR0603-470KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
47µH
Operating current
0.52A
Tolerance
±10%
Resonant frequency
13MHz
Q factor
20
Diameter
5.8mm
Coil resistance
550mΩ
Height
3.9mm
Gross weight0.442 g
Certificates

WATCH VIDEO

See other products in this category: Inductors BOURNS,
*
SDR0603-470KL
0 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 200 pcs - 0.28 USDGross price for quantities from 200 pcs - 0.28 USD
Net price for quantities from 400 pcs - 0.27 USDGross price for quantities from 400 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.