+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDR0604-102KL

Inductor: wire; SMD; 1mH; 120mA; ±10%; Ø: 5.8mm; 6.8Ω; H: 4.8mm


Manufacturer: BOURNS

Manufacturer part number:
SDR0604-102KL
TME Symbol:
SDR0604-102KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
1mH
Operating current
0.12A
Tolerance
±10%
Resonant frequency
1.5MHz
Q factor
45
Diameter
5.8mm
Coil resistance
6.8Ω
Height
4.8mm
Gross weight0.378 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR0604-102KL
0 in TME stock
Net price for quantities from 400 pcs - 0.25 USDGross price for quantities from 400 pcs - 0.25 USD
Net price for quantities from 800 pcs - 0.23 USDGross price for quantities from 800 pcs - 0.23 USD
Net price for quantities from 1200 pcs - 0.21 USDGross price for quantities from 1200 pcs - 0.21 USD
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
Net price for quantities from 2400 pcs - 0.19 USDGross price for quantities from 2400 pcs - 0.19 USD
Net price for quantities from 4000 pcs - 0.19 USDGross price for quantities from 4000 pcs - 0.19 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.