+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDR0604-1R2ML

Inductor: wire; SMD; 1.2uH; 4.2A; ±20%; Ø: 5.8mm; 20mΩ; H: 4.8mm

Manufacturer: BOURNS

Manufacturer part number:
SDR0604-1R2ML
TME Symbol:
SDR0604-1R2ML

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
1.2µH
Operating current
4.2A
Tolerance
±20%
Resonant frequency
155MHz
Q factor
35
Diameter
5.8mm
Coil resistance
20mΩ
Height
4.8mm
Gross weight0.378 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR0604-1R2ML
0 in TME stock
Net price for quantities from 1200 pcs - 0.26 USDGross price for quantities from 1200 pcs - 0.26 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 1 200.
Multiplicity: 10.