+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDR0604-330KL

Inductor: wire; SMD; 33uH; 880mA; ±10%; Ø: 5.8mm; 250mΩ; H: 4.8mm


Manufacturer: BOURNS

Manufacturer part number:
SDR0604-330KL
TME Symbol:
SDR0604-330KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Operating current
0.88A
Tolerance
±10%
Resonant frequency
13MHz
Q factor
24
Diameter
5.8mm
Coil resistance
250mΩ
Height
4.8mm
Gross weight0.446 g
Certificates

WATCH VIDEO

See other products in this category: Inductors BOURNS,
*
SDR0604-330KL
390 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 200 pcs - 0.19 USDGross price for quantities from 200 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 400 pcs