+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDR0604-331KL

Inductor: wire; SMD; 330uH; 270mA; ±10%; Ø: 5.8mm; 2.25Ω; H: 4.8mm


Manufacturer: BOURNS

Manufacturer part number:
SDR0604-331KL
TME Symbol:
SDR0604-331KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
0.33mH
Operating current
0.27A
Tolerance
±10%
Resonant frequency
3MHz
Q factor
25
Diameter
5.8mm
Coil resistance
2.25Ω
Height
4.8mm
Gross weight0.465 g
Certificates

WATCH VIDEO

See other products in this category: Inductors BOURNS,
*
SDR0604-331KL
60 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 200 pcs - 0.26 USDGross price for quantities from 200 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 400 pcs - 0.25 USDGross price for quantities from 400 pcs - 0.25 USD
Packaging method by the manufacturer:Reel = 400 pcs