+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDR0604-3R3ML

Inductor: wire; SMD; 3.3uH; 2A; ±20%; Ø: 5.8mm; 70mΩ; H: 4.8mm


Manufacturer: BOURNS

Manufacturer part number:
SDR0604-3R3ML
TME Symbol:
SDR0604-3R3ML

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
3.3µH
Operating current
2A
Tolerance
±20%
Resonant frequency
60MHz
Q factor
22
Diameter
5.8mm
Coil resistance
70mΩ
Height
4.8mm
Gross weight0.46 g
Certificates

WATCH VIDEO

See other products in this category: Inductors BOURNS,
*
SDR0604-3R3ML
0 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 400 pcs - 0.22 USDGross price for quantities from 400 pcs - 0.22 USD
Net price for quantities from 524 pcs - 0.21 USDGross price for quantities from 524 pcs - 0.21 USD
Net price for quantities from 800 pcs - 0.19 USDGross price for quantities from 800 pcs - 0.19 USD
Net price for quantities from 1200 pcs - 0.19 USDGross price for quantities from 1200 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.