+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDR0604-680KL

Inductor: wire; SMD; 68uH; 620mA; ±10%; Ø: 5.8mm; 520mΩ; H: 4.8mm


Manufacturer: BOURNS

Manufacturer part number:
SDR0604-680KL
TME Symbol:
SDR0604-680KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
68µH
Operating current
0.62A
Tolerance
±10%
Resonant frequency
10MHz
Q factor
22
Diameter
5.8mm
Coil resistance
520mΩ
Height
4.8mm
Gross weight0.498 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR0604-680KL
1215 in TME stock
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 200 pcs - 0.17 USDGross price for quantities from 200 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 400 pcs