+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDR0805-101KL

Inductor: wire; SMD; 100uH; 720mA; ±10%; Ø: 8mm; 450mΩ; H: 5mm


Manufacturer: BOURNS

Manufacturer part number:
SDR0805-101KL
TME Symbol:
SDR0805-101KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
0.72A
Tolerance
±10%
Resonant frequency
7MHz
Q factor
12
Diameter
8mm
Coil resistance
450mΩ
Height
5mm
Gross weight1.038 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR0805-101KL
1008 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 250 pcs - 0.34 USDGross price for quantities from 250 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 2000 pcs - 0.26 USDGross price for quantities from 2000 pcs - 0.26 USD
Net price for quantities from 5000 pcs - 0.23 USDGross price for quantities from 5000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs