+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDR0805-220ML

Inductor: wire; SMD; 22uH; 1.5A; ±20%; Ø: 7.8mm; 110mΩ; H: 5.3mm


Manufacturer: BOURNS

Manufacturer part number:
SDR0805-220ML
TME Symbol:
SDR0805-220ML

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
1.5A
Tolerance
±20%
Resonant frequency
13MHz
Q factor
20
Diameter
7.8mm
Coil resistance
110mΩ
Height
5.3mm
Gross weight0.968 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR0805-220ML
0 in TME stock
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerReel = 1 000 pcs