+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDR0805-221KL

Inductor: wire; SMD; 220uH; 490mA; ±10%; Ø: 7.8mm; 960mΩ; H: 5.3mm


Manufacturer: BOURNS

Manufacturer part number:
SDR0805-221KL
TME Symbol:
SDR0805-221KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
0.22mH
Operating current
0.49A
Tolerance
±10%
Resonant frequency
5MHz
Q factor
12
Diameter
7.8mm
Coil resistance
960mΩ
Height
5.3mm
Gross weight0.999 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR0805-221KL
864 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs