+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDR0805-332KL

Inductor: wire; SMD; 3.3mH; 100mA; ±10%; Ø: 8mm; 16.5Ω; H: 5mm


Manufacturer: BOURNS

Manufacturer part number:
SDR0805-332KL
TME Symbol:
SDR0805-332KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
3.3mH
Operating current
0.1A
Tolerance
±10%
Resonant frequency
16.5MHz
Diameter
8mm
Coil resistance
16.5Ω
Height
5mm
Gross weight0.025 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR0805-332KL
0 in TME stock
Net price for quantities from 2 pcs - 2.36 USDGross price for quantities from 2 pcs - 2.36 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD
Net price for quantities from 1000 pcs - 0.87 USDGross price for quantities from 1000 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.