+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDR0805-3R9ML

Inductor: wire; SMD; 3.9uH; 4.4A; ±20%; Ø: 8mm; 20mΩ; H: 5mm


Manufacturer: BOURNS

Manufacturer part number:
SDR0805-3R9ML
TME Symbol:
SDR0805-3R9ML

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
3.9µH
Operating current
4.4A
Tolerance
±20%
Resonant frequency
45MHz
Q factor
32
Diameter
8mm
Coil resistance
20mΩ
Height
5mm
Gross weight0.862 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR0805-3R9ML
17 in TME stock
Net price for quantities from 2 pcs - 2.28 USDGross price for quantities from 2 pcs - 2.28 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 1000 pcs - 0.83 USDGross price for quantities from 1000 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.