+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDR0805-4R7ML

Inductor: wire; SMD; 4.7uH; 3.7A; ±20%; Ø: 8mm; 30mΩ; H: 5mm


Manufacturer: BOURNS

Manufacturer part number:
SDR0805-4R7ML
TME Symbol:
SDR0805-4R7ML

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
4.7µH
Operating current
3.7A
Tolerance
±20%
Resonant frequency
38MHz
Q factor
31
Diameter
8mm
Coil resistance
30mΩ
Height
5mm
Gross weight0.801 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR0805-4R7ML
304 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.21 USDGross price for quantities from 2000 pcs - 0.21 USD
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.18 USD
Net price for quantities from 7000 pcs - 0.18 USDGross price for quantities from 7000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs