+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDR1005-330KL

Inductor: wire; SMD; 33uH; 1.8A; ±10%; Ø: 10mm; 120mΩ; H: 5mm


Manufacturer: BOURNS

Manufacturer part number:
SDR1005-330KL
TME Symbol:
SDR1005-330KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Operating current
1.8A
Tolerance
±10%
Resonant frequency
14MHz
Q factor
25
Diameter
10mm
Coil resistance
120mΩ
Height
5mm
Gross weight1.733 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR1005-330KL
0 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 600 pcs - 0.38 USDGross price for quantities from 600 pcs - 0.38 USD
Net price for quantities from 1200 pcs - 0.36 USDGross price for quantities from 1200 pcs - 0.36 USD
Net price for quantities from 1800 pcs - 0.34 USDGross price for quantities from 1800 pcs - 0.34 USD
Net price for quantities from 2400 pcs - 0.33 USDGross price for quantities from 2400 pcs - 0.33 USD
Net price for quantities from 3000 pcs - 0.32 USDGross price for quantities from 3000 pcs - 0.32 USD
Net price for quantities from 4200 pcs - 0.31 USDGross price for quantities from 4200 pcs - 0.31 USD
Net price for quantities from 6000 pcs - 0.30 USDGross price for quantities from 6000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 600 pcs