+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDR1006-221KL

Inductor: wire; SMD; 220uH; 660mA; ±10%; Ø: 10mm; 730mΩ; H: 6mm


Manufacturer: BOURNS

Manufacturer part number:
SDR1006-221KL
TME Symbol:
SDR1006-221KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
0.22mH
Operating current
0.66A
Tolerance
±10%
Resonant frequency
3.8MHz
Q factor
12
Diameter
10mm
Coil resistance
730mΩ
Height
6mm
Gross weight1.731 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR1006-221KL
873 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 200 pcs - 0.38 USDGross price for quantities from 200 pcs - 0.38 USD
Net price for quantities from 400 pcs - 0.33 USDGross price for quantities from 400 pcs - 0.33 USD
Net price for quantities from 800 pcs - 0.29 USDGross price for quantities from 800 pcs - 0.29 USD
Net price for quantities from 1600 pcs - 0.28 USDGross price for quantities from 1600 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 800 pcs