+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDR1006-271KL

Inductor: wire; SMD; 270uH; 570mA; ±10%; Ø: 10mm; 970mΩ; H: 6mm


Manufacturer: BOURNS

Manufacturer part number:
SDR1006-271KL
TME Symbol:
SDR1006-271KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
0.27mH
Operating current
0.57A
Tolerance
±10%
Resonant frequency
3.5MHz
Q factor
12
Diameter
10mm
Coil resistance
970mΩ
Height
6mm
Gross weight1.739 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR1006-271KL
10 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 800 pcs - 0.22 USDGross price for quantities from 800 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 800 pcs