+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDR1006-332KL

Inductor: wire; SMD; 3.3mH; 120mA; ±10%; Ø: 10mm; 13.5Ω; H: 6mm


Manufacturer: BOURNS

Manufacturer part number:
SDR1006-332KL
TME Symbol:
SDR1006-332KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
3.3mH
Operating current
0.12A
Tolerance
±10%
Resonant frequency
1.3MHz
Q factor
32
Diameter
10mm
Coil resistance
13.5Ω
Height
6mm
Gross weight0.025 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR1006-332KL
0 in TME stock
Net price for quantities from 800 pcs - 0.38 USDGross price for quantities from 800 pcs - 0.38 USD
Net price for quantities from 1600 pcs - 0.36 USDGross price for quantities from 1600 pcs - 0.36 USD
Net price for quantities from 2400 pcs - 0.34 USDGross price for quantities from 2400 pcs - 0.34 USD
Net price for quantities from 4000 pcs - 0.33 USDGross price for quantities from 4000 pcs - 0.33 USD
Net price for quantities from 4800 pcs - 0.32 USDGross price for quantities from 4800 pcs - 0.32 USD
Net price for quantities from 8000 pcs - 0.31 USDGross price for quantities from 8000 pcs - 0.31 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.