+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDR1006-470KL

Inductor: wire; SMD; 47uH; 1.25A; ±10%; Ø: 10mm; 170mΩ; H: 6mm


Manufacturer: BOURNS

Manufacturer part number:
SDR1006-470KL
TME Symbol:
SDR1006-470KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
47µH
Operating current
1.25A
Tolerance
±10%
Resonant frequency
8MHz
Q factor
20
Diameter
10mm
Coil resistance
170mΩ
Height
6mm
Gross weight1.592 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR1006-470KL
0 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.41 USDGross price for quantities from 250 pcs - 0.41 USD
Net price for quantities from 400 pcs - 0.39 USDGross price for quantities from 400 pcs - 0.39 USD
Net price for quantities from 800 pcs - 0.38 USDGross price for quantities from 800 pcs - 0.38 USD
Net price for quantities from 1600 pcs - 0.36 USDGross price for quantities from 1600 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.