+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDR1006-4R7ML

Inductor: wire; SMD; 4.7uH; 4A; ±20%; Ø: 10mm; 36mΩ; H: 6mm


Manufacturer: BOURNS

Manufacturer part number:
SDR1006-4R7ML
TME Symbol:
SDR1006-4R7ML

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
4.7µH
Operating current
4A
Tolerance
±20%
Resonant frequency
40MHz
Q factor
33
Diameter
10mm
Coil resistance
36mΩ
Height
6mm
Gross weight1.316 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR1006-4R7ML
0 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 200 pcs - 0.40 USDGross price for quantities from 200 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.38 USDGross price for quantities from 250 pcs - 0.38 USD
Net price for quantities from 400 pcs - 0.33 USDGross price for quantities from 400 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 800 pcs - 0.30 USDGross price for quantities from 800 pcs - 0.30 USD
Net price for quantities from 2400 pcs - 0.28 USDGross price for quantities from 2400 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.