+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDR1806-470ML

Inductor: wire; SMD; 47uH; 2.5A; ±20%; Ø: 18mm; 95mΩ; H: 6mm

Manufacturer: BOURNS

Manufacturer part number:
SDR1806-470ML
TME Symbol:
SDR1806-470ML

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
47µH
Operating current
2.5A
Tolerance
±20%
Resonant frequency
9MHz
Q factor
22
Diameter
18mm
Coil resistance
95mΩ
Height
6mm
Gross weight4.28 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR1806-470ML
24 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 1750 pcs - 0.43 USDGross price for quantities from 1750 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs